Part Details for HS25 1K2 J by Arcol
Overview of HS25 1K2 J by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 1K2 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS25-1K2J
|
TME | Resistor: wire-wound, with heatsink, screw, 1.2kΩ, 25W, ±5% Min Qty: 1 | 0 |
|
$2.7100 / $3.8800 | RFQ |