Part Details for HS25 1K5 F by Arcol
Overview of HS25 1K5 F by Arcol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HS25 1K5 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3481
|
Newark | Resistor, Wirewound, 1K5, 1%, Axial, Resistance:1.5Kohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:550V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS25 1K5 F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$2.6400 / $3.1100 | Buy Now |
DISTI #
47Y5196
|
Newark | Resistor, Wirewound, 1.5Kohm, 1%, Axial, Resistance:1.5Kohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C Rohs Compliant: Yes |Arcol HS25 1K5 F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.7900 | Buy Now |
Part Details for HS25 1K5 F
HS25 1K5 F CAD Models
HS25 1K5 F Part Data Attributes
|
HS25 1K5 F
Arcol
Buy Now
|
Compare Parts:
HS25 1K5 F
Arcol
|
Samacsys Manufacturer | Arcol |