Part Details for HS25 1R F by Arcol
Overview of HS25 1R F by Arcol
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 1R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3482
|
Newark | Resistor, Wirewound, 1R, 1%, Axial, Resistance:1Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 1%, Resistor Terminals:Solder Lug, Voltage Rating:550V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Arcol HS25 1R F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 308 |
|
$2.8100 / $3.6700 | Buy Now |
DISTI #
47Y5198
|
Newark | Resistor, Wirewound, 1Ohm, 1%, Axial, Resistance:1Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Arcol HS25 1R F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$2.0700 / $3.6000 | Buy Now |
|
Quest Components | 4 |
|
$2.7720 / $3.6960 | Buy Now | |
DISTI #
HS25-1RF
|
TME | Resistor: wire-wound, screw, 1Ω, 25W, ±1%, 27.3x28x14.6mm Min Qty: 1 | 257 |
|
$2.3400 / $3.2600 | Buy Now |
Part Details for HS25 1R F
HS25 1R F CAD Models
HS25 1R F Part Data Attributes:
|
HS25 1R F
Arcol
Buy Now
|
Compare Parts:
HS25 1R F
Arcol
|
Samacsys Manufacturer | Arcol |