Part Details for HS25 1R8 J by Arcol
Overview of HS25 1R8 J by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 1R8 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.AL.CLAD 25W 1.8 Ohms 5% WIREWOUND CHASSIS | 193 |
|
$2.5202 / $2.7722 | Buy Now |