Part Details for HS25 330R F by Ohmite Mfg Co
Overview of HS25 330R F by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5V330RGYR | Texas Instruments | Quad-SPDT wide-bandwidth video switch with low ON-state resistance 16-VQFN -40 to 85 | |
TPS55330RTER | Texas Instruments | Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150 |
Price & Stock for HS25 330R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS25330RF-ND
|
DigiKey | RES CHAS MNT 330 OHMS 1% 25W Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4996 | Buy Now |
DISTI #
284-HS25-330F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 330 OHM1% RoHS: Compliant | 0 |
|
$2.5100 / $4.8600 | Order Now |