There are no models available for this part yet.
Overview of HS25 330R J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-3330-R7 | Analog Devices | 300mA LDO 3.3Vo1, 3.0Vo2 |
Price & Stock for HS25 330R J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS25330RJ-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 25W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
27 In Stock |
|
$2.4596 / $7.4200 | Buy Now | |
DISTI #
284-HS25330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 330 Ohms 5% RoHS: Compliant | 27 |
|
$2.9600 / $6.6000 | Buy Now | |
DISTI #
HS25 330R J
|
TTI | Wirewound Resistors - Chassis Mount 25W 330 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Box | Americas - 0 |
|
$2.5100 / $2.8200 | Buy Now |