Part Details for HS25 8K2 J by Arcol
Overview of HS25 8K2 J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25 8K2 J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70744830
|
RS | HS25 Al house wirewound resistor,8K2 25W | ARCOL HS25 8K2 J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
HS25-8K2J
|
TME | Resistor: wire-wound, with heatsink, screw, 8.2kΩ, 25W, ±5% Min Qty: 1 | 89 |
|
$1.7500 / $2.6200 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 25W 8.2K Ohms 5% WIREWOUND CHASSIS | 0 |
|
$2.6357 / $2.8993 | RFQ |