There are no models available for this part yet.
Overview of HS25 8K2 J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS25 8K2 J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-HS258K2J-ND
|
DigiKey | RES CHAS MNT 8.2K OHM 5% 25W Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
HS258K2J-ND
|
DigiKey | RES CHAS MNT 8.2 OHMS 5% 25W Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$3.1898 | Buy Now | |
DISTI #
284-HS258K2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 8200 Ohms 5% RoHS: Compliant | 76 |
|
$3.0300 / $4.9400 | Buy Now | |
DISTI #
HS25 8K2 J
|
TTI | Wirewound Resistors - Chassis Mount 25W 8200 Ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 40 In Stock |
|
$3.0900 / $3.7800 | Buy Now |