Part Details for HS250 200R F by Ohmite Mfg Co
Overview of HS250 200R F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS250 200R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS250200RF-ND
|
DigiKey | RES CHAS MNT 200 OHM 1% 250W Min Qty: 16 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4962 | Buy Now |
DISTI #
284-HS250-200F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250W 200 OHM1% RoHS: Compliant | 0 |
|
$28.4400 / $32.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.6800 / $55.4400 | Buy Now | |
|
Master Electronics | 0 |
|
$24.6800 / $55.4400 | Buy Now |