Part Details for HS250 R5 F by Ohmite Mfg Co
Overview of HS250 R5 F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS250 R5 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS250R5F-ND
|
DigiKey | 250 WATTS AL HOUSED NN500 MILLIO Min Qty: 16 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$37.7112 | Buy Now |
DISTI #
284-HS250-0.5F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250W 0.5 OHM 1% RoHS: Compliant | 0 |
|
$32.3500 / $43.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6800 / $55.4400 | Buy Now |
DISTI #
HS250 R5 F
|
TTI | Wirewound Resistors - Chassis Mount 250W 0.5 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Box | Americas - 0 |
|
$42.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.6800 / $55.4400 | Buy Now |