Part Details for HS250-TP2 by Ohmite Mfg Co
Overview of HS250-TP2 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS250-TP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9020
|
Newark | Thermal Pad, Silicone, 109.7 Lx 72.5W Mm, Thickness:0.5Mm, Conductive Material:Silicone, Thermal Conductivity:3W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:109.7Mm, External Width:72.5Mm, Product Range:Hs Series Rohs Compliant: Yes |Ohmite HS250-TP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$4.2400 | Buy Now |
DISTI #
273-HS250-TP2-ND
|
DigiKey | THERM PAD 109.7MMX72.5MM BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$4.7540 / $5.2000 | Buy Now |
DISTI #
588-HS250-TP2
|
Mouser Electronics | Thermal Interface Products HS250 RESISTOR THERMAL PAD RoHS: Compliant | 81 |
|
$5.2600 | Buy Now |
DISTI #
72489812
|
RS | Heat SinksHS250 RESISTOR THERMAL PAD | Ohmite HS250-TP2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5800 / $8.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 475 Factory Stock |
|
$5.1300 / $6.9700 | Buy Now |
DISTI #
HS250-TP2
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 25 | 0 |
|
$5.2400 / $5.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 475 Factory Stock |
|
$5.1300 / $6.9700 | Buy Now |