Part Details for HS25040RF by Ohmite Mfg Co
Overview of HS25040RF by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25040RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$27.7300 / $51.7300 | Buy Now |
DISTI #
60895228
|
Verical | Res Wirewound 40Ohm 1% 55W/250W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1618 | Americas - 9 |
|
$36.7900 / $67.2490 | Buy Now |
DISTI #
HS25040RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 16 | 0 |
|
$21.3300 / $22.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$27.7300 / $51.7300 | Buy Now |
Part Details for HS25040RF
HS25040RF CAD Models
HS25040RF Part Data Attributes
|
HS25040RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS25040RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |