Part Details for HS2504RF by Ohmite Mfg Co
Overview of HS2504RF by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2504RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6314
|
Newark | Res, 4R, 250W, Threaded Stud, Wirewound, Resistance:4Ohm, Product Range:Hs Series, Power Rating:250W, Resistance Tolerance:± 1%, Voltage Rating:2.2Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS2504RF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0300 / $41.3700 | Buy Now |
|
Onlinecomponents.com | Resistor - Wirewound - 4 Ohms - (+/-) 1% - 250W - Chassis Mount. RoHS: Compliant |
12 In Stock |
|
$28.5100 / $51.5300 | Buy Now |
DISTI #
73511296
|
Verical | Res Wirewound 4Ohm 1% 55W/250W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 11 |
|
$37.7130 / $66.9890 | Buy Now |
DISTI #
HS2504RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 16 | 0 |
|
$21.3300 / $22.9700 | Buy Now |
|
Master Electronics | Resistor - Wirewound - 4 Ohms - (+/-) 1% - 250W - Chassis Mount. RoHS: Compliant |
12 In Stock |
|
$28.5100 / $51.5300 | Buy Now |