Part Details for HS2510KF by Ohmite Mfg Co
Overview of HS2510KF by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2510KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 10K Ohm 1% 9/25W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
200 In Stock |
|
$3.0300 / $3.3600 | Buy Now |
|
Master Electronics | Res Wirewound 10K Ohm 1% 9/25W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
200 In Stock |
|
$3.0300 / $3.3600 | Buy Now |
Part Details for HS2510KF
HS2510KF CAD Models
HS2510KF Part Data Attributes:
|
HS2510KF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS2510KF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 9W, 10000ohm, 550V, 1% +/-Tol, 25ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 9W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 27.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 550 V |