Part Details for HS2510RJ by Ohmite Mfg Co
Overview of HS2510RJ by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2510RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6325
|
Newark | Res, 10R, 25W, Solder, Wirewound, Resistance:10Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:27.3Mm Rohs Compliant: Yes |Ohmite HS2510RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$1.9200 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
849 In Stock |
|
$1.6800 / $2.3300 | Buy Now |
DISTI #
66313397
|
Verical | Res Wirewound 10Ohm 5% 9W/25W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1845 | Americas - 840 |
|
$2.3140 / $3.0290 | Buy Now |
DISTI #
HS2510RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 10 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
849 In Stock |
|
$1.6800 / $2.3300 | Buy Now |
Part Details for HS2510RJ
HS2510RJ CAD Models
HS2510RJ Part Data Attributes
|
HS2510RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS2510RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 9W, 10ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 25W | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 28 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.3 mm | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |