Part Details for HS25180RJ by Ohmite Mfg Co
Overview of HS25180RJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25180RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6339
|
Newark | Res, 180R, 25W, Solder, Wirewound, Resistance:180Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Ohmite HS25180RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
160 In Stock |
|
$1.6500 / $2.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
160 In Stock |
|
$1.6500 / $2.0800 | Buy Now |
Part Details for HS25180RJ
HS25180RJ CAD Models
HS25180RJ Part Data Attributes:
|
HS25180RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS25180RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 9W, 180ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 25W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 25 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |