Part Details for HS2518RJ by Ohmite Mfg Co
Overview of HS2518RJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2518RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6338
|
Newark | Res, 18R, 25W, Solder, Wirewound, Resistance:18Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:27.3Mm Rohs Compliant: Yes |Ohmite HS2518RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 18 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
258 In Stock 40 On Order |
|
$1.9300 / $2.2900 | Buy Now |
|
Master Electronics | Res Wirewound 18 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
258 In Stock 40 On Order |
|
$1.9300 / $2.2900 | Buy Now |
Part Details for HS2518RJ
HS2518RJ CAD Models
HS2518RJ Part Data Attributes:
|
HS2518RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS2518RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 9W, 18ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 25W | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 28 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.3 mm | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 25 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |