Part Details for HS2568RF by Ohmite Mfg Co
Overview of HS2568RF by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2568RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6384
|
Newark | Res, 68R, 25W, Solder, Wirewound, Resistance:68Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:27.3Mm Rohs Compliant: Yes |Ohmite HS2568RF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$2.3000 / $2.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 In Stock |
|
$2.7500 / $3.4600 | Buy Now |
DISTI #
51656831
|
Verical | Res Wirewound 68Ohm 1% 9W/25W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1921 | Americas - 120 |
|
$4.3823 / $4.5828 | Buy Now |
DISTI #
HS2568RF
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$2.2700 / $2.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 In Stock |
|
$2.7500 / $3.4600 | Buy Now |
Part Details for HS2568RF
HS2568RF CAD Models
HS2568RF Part Data Attributes
|
HS2568RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS2568RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 9W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 27.3 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 550 V |