Part Details for HS25F 100R F 200MM M404 by Ohmite Mfg Co
Overview of HS25F 100R F 200MM M404 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25F 100R F 200MM M404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9499
|
Newark | 25 Watt Al Housed Leaded 100Ohm 1%/Bulk Rohs Compliant: Yes |Ohmite HS25F 100R F 200MM M404 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $8.9100 | Buy Now |
DISTI #
284-HS25F100RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100 ohm ,1% 25W RoHS: Compliant | 0 |
|
$7.8600 / $8.2600 | Order Now |
DISTI #
72489821
|
RS | Wirewound Resistors - Chassis Mount25 Watt Al Housed Leaded 100Ohm 1% | Ohmite HS25F 100R F 200MM M404 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4100 / $11.5800 | RFQ |