Part Details for HS25F 100R F M404 by Ohmite Mfg Co
Overview of HS25F 100R F M404 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25F 100R F M404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5840
|
Newark | Res, 100R, 25W, Wire, Wirewound, Resistance:100Ohm, Product Range:Hsf Series, Power Rating:25W, Resistance Tolerance:± 1%, Resistor Terminals:Wire Leaded, Voltage Rating:550V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Ohmite HS25F 100R F M404 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0300 / $7.8100 | Buy Now |
Part Details for HS25F 100R F M404
HS25F 100R F M404 CAD Models
HS25F 100R F M404 Part Data Attributes
|
HS25F 100R F M404
Ohmite Mfg Co
Buy Now
|
Compare Parts:
HS25F 100R F M404
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |