Part Details for HS25R27J by Ohmite Mfg Co
Overview of HS25R27J by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS25R27J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6302
|
Newark | Res, 0R27, 25W, Solder, Wirewound, Resistance:0.27Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Ohmite HS25R27J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.27 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
46 In Stock |
|
$4.1600 / $4.7600 | Buy Now |
DISTI #
49578169
|
Verical | Res Wirewound 0.27 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 176 |
|
$2.0168 / $2.1703 | Buy Now |
DISTI #
51678923
|
Verical | Res Wirewound 0.27 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1202 | Americas - 40 |
|
$5.4860 / $6.2010 | Buy Now |
DISTI #
HS25R27J
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 200 | 0 |
|
$4.0200 / $4.2900 | Buy Now |
|
Master Electronics | Res Wirewound 0.27 Ohm 5% 9/25W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
46 In Stock |
|
$4.1600 / $4.7600 | Buy Now |
Part Details for HS25R27J
HS25R27J CAD Models
HS25R27J Part Data Attributes
|
HS25R27J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS25R27J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 0.27ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | FREE AIR POWER: 9W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 14.8 mm | |
Package Length | 27.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |