Part Details for HS2C5F20C by Switchcraft Conxall
Overview of HS2C5F20C by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2C5F20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3007
|
Newark | Circular Connector, Plug, 5Pos, Cable, Product Range:Dura-Pull Hs Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp/Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2C5F20C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7600 | Buy Now |
DISTI #
SC2250-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
97 In Stock |
|
$27.3500 / $32.7900 | Buy Now |
DISTI #
502-HS2C5F20C
|
Mouser Electronics | Circular Push Pull Connectors Cable End 5 pos Female Cable Size C RoHS: Compliant | 60 |
|
$28.0100 / $30.6300 | Buy Now |
DISTI #
70931094
|
RS | Circular Connector, Cable End, Female,5#20 Contacts, Dura-Pull HS2 Series | Switchcraft HS2C5F20C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1000 / $41.0200 | Buy Now |
DISTI #
HS2C5F20C
|
TTI | Circular Push Pull Connectors Cable End 5 pos Female Cable Size C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 294 In Stock |
|
$26.7900 / $30.3800 | Buy Now |
DISTI #
000000000005444469
|
Sager | Circular Push Pull Connectors Cable End 5 pos Female Cable Size C Min Qty: 25 | 0 |
|
$33.4400 / $33.8700 | Buy Now |
DISTI #
2575917
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.2392 / $34.2957 | Buy Now |
DISTI #
2575917
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$32.4245 / $40.1309 | Buy Now |
Part Details for HS2C5F20C
HS2C5F20C CAD Models
HS2C5F20C Part Data Attributes:
|
HS2C5F20C
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HS2C5F20C
Switchcraft Conxall
CONN PLUG FMALE 5POS GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |