Part Details for HS2C7M26C by Switchcraft Conxall
Overview of HS2C7M26C by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2C7M26C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3010
|
Newark | Circular Connector, Plug, 7Pos, Cable, Product Range:Dura-Pull Hs Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp/Solder Pin, Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2C7M26C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7800 | Buy Now |
DISTI #
SC2253-ND
|
DigiKey | CONN PLUG MALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$25.1250 / $30.1200 | Buy Now |
DISTI #
502-HS2C7M26C
|
Mouser Electronics | Circular Push Pull Connectors Cable End 7 pos Male Cable Size C RoHS: Compliant | 23 |
|
$25.3700 / $28.5900 | Buy Now |
DISTI #
V99:2348_17653236
|
Arrow Electronics | Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 | Americas - 98 |
|
$24.0800 | Buy Now |
DISTI #
70931109
|
RS | Circular Connector, Cable End, Male, 7#26 Contacts, Dura-Pull HS2 Series | Switchcraft HS2C7M26C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 79 |
|
$27.5700 / $32.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5800 / $37.7000 | Buy Now |
DISTI #
000000000005444472
|
Sager | Circular Push Pull Connectors Cable End 7 pos Male Cable Size C Min Qty: 1 | 0 |
|
$30.7300 / $35.1800 | Buy Now |
Part Details for HS2C7M26C
HS2C7M26C CAD Models
HS2C7M26C Part Data Attributes:
|
HS2C7M26C
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HS2C7M26C
Switchcraft Conxall
CONN PLUG MALE 7POS GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.48 inch | |
Body Diameter | 0.47 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 7 |