There are no models available for this part yet.
Overview of HS2L7F26C by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS2L7F26C by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y3018
|
Newark | Circular Connector, Rcpt, 7Pos, Cable, Product Range:Dura-Pull Hs Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp/Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2L7F26C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.0300 | Buy Now | |
DISTI #
SC2260-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD CRIMP Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4872 | Buy Now | |
DISTI #
502-HS2L7F26C
|
Mouser Electronics | Circular Push Pull Connectors Cable-to-Cable 7 pos Female Cable Size C RoHS: Compliant | 13 |
|
$24.3400 / $33.8200 | Buy Now | |
DISTI #
70931155
|
RS | Circular Connector, Cable-to-Cable, Female,7#26 Contacts, Dura-Pull HS2 Series | Switchcraft HS2L7F26C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2700 | RFQ | |
DISTI #
SWCHS2L7F26C
|
Heilind Electronics | CONN,PUSH-PULL,CAB MT RECEP FEM, 7POS | Americas - 18 in Stock |
|
$31.2000 / $32.1905 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4600 / $36.2100 | Buy Now | ||
DISTI #
25950226
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1619 | Americas - 25 |
|
$4.9630 | Buy Now | |
DISTI #
29576468
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$12.2595 | Buy Now | |
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | 40 |
|
$32.9713 / $38.7898 | Buy Now |
CAD Models for HS2L7F26C by Switchcraft Conxall
Part Data Attributes for HS2L7F26C by Switchcraft Conxall
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Switchcraft
|
Connector Type
|
CIRCULAR CONNECTOR
|