Part Details for HS2MH by Taiwan Semiconductor
Overview of HS2MH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS2MHCT-ND
|
DigiKey | 75NS, 2A, 1000V, HIGH EFFICIENT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0709 / $0.4400 | Buy Now |
DISTI #
HS2MH
|
Avnet Americas | Diode Fast Switching Rectifier 1000V 2A 2-Pin DO-214AA T/R - Tape and Reel (Alt: HS2MH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0613 | Buy Now |
DISTI #
821-HS2MH
|
Mouser Electronics | Rectifiers 75ns, 2A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0680 / $0.4400 | Order Now |
|
Future Electronics | Diode Fast Switching Rectifier 1000V 2A 2-Pin DO-214AA T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0814 / $0.0886 | Buy Now |
DISTI #
HS2MH-TSC
|
TME | Diode: rectifying, SMD, 1kV, 2A, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0970 / $0.5780 | RFQ |
Part Details for HS2MH
HS2MH CAD Models
HS2MH Part Data Attributes
|
HS2MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2MH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS2MH
This table gives cross-reference parts and alternative options found for HS2MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | HS2MH vs RS2M |
HS2MHR4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | HS2MH vs HS2MHR4 |
RS2MM4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | HS2MH vs RS2MM4G |
SA2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | HS2MH vs SA2M |
S2MHR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | HS2MH vs S2MHR5G |
HFM207-BS-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | HS2MH vs HFM207-BS-H |
RS2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | HS2MH vs RS2M |
RS2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Daco Semiconductor Co Ltd | HS2MH vs RS2J |
HFM207-BS | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB-S, 2 PIN | Formosa Microsemi Co Ltd | HS2MH vs HFM207-BS |
RS2MR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | HS2MH vs RS2MR5G |