Part Details for HS2P4M20 by Switchcraft Conxall
Overview of HS2P4M20 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2P4M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3026
|
Newark | Circular Connector, Rcpt, 4Pos, Panel, Product Range:Dura-Pull Hs Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp/Solder Pin, Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P4M20 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $14.8600 | Buy Now |
DISTI #
SC2267-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0992 | Buy Now |
DISTI #
502-HS2P4M20
|
Mouser Electronics | Circular Push Pull Connectors Front Panel Mount 4 pos Male RoHS: Compliant | 0 |
|
$13.5200 / $14.1700 | Order Now |
DISTI #
70931177
|
RS | Circular Connector, Panel, Front Mount, Male,4#20 Contacts, Dura-Pull HS2 Series | Switchcraft HS2P4M20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 97 |
|
$11.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5200 / $20.7500 | Buy Now |
DISTI #
000000000005444488
|
Sager | Circular Push Pull Connectors Front Panel Mount 4 pos Male Min Qty: 1 | 0 |
|
$17.1600 / $19.6500 | Buy Now |
DISTI #
2575936
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 4POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.6755 | Buy Now |
DISTI #
2575936
|
Farnell | CIRCULAR CONNECTOR, RCPT, 4POS, PANEL RoHS: Compliant Min Qty: 25 Lead time: 20 Weeks, 4 Days Container: Each | 0 |
|
$15.8280 / $15.9658 | Buy Now |
Part Details for HS2P4M20
HS2P4M20 CAD Models
HS2P4M20 Part Data Attributes:
|
HS2P4M20
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HS2P4M20
Switchcraft Conxall
CONN RCPT MALE 4POS GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |