Part Details for HS2P7M26-BPE by Switchcraft Conxall
Overview of HS2P7M26-BPE by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2P7M26-BPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7856
|
Newark | Circular Connector, Rcpt, 7Pos, Panel, Product Range:Dura-Pull Hs2 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp/Solder Pin, Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P7M26-BPE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$6.1600 | Buy Now |
DISTI #
SC3775-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$18.5000 / $19.4400 | Buy Now |
DISTI #
502-HS2P7M26-BPE
|
Mouser Electronics | Circular Push Pull Connectors Front Panel Mount PC Contact Sealed7-26 RoHS: Compliant | 23 |
|
$21.7800 / $24.8300 | Buy Now |
DISTI #
V99:2348_22712442
|
Arrow Electronics | Conn Circular PIN 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1921 | Americas - 25 |
|
$7.6940 | Buy Now |
DISTI #
71475918
|
RS | Dura-Pull Push Pull Connector, Front Panel Mount, PC Contact Potted Seal, 7-26 | Switchcraft HS2P7M26-BPE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7500 / $31.3100 | RFQ |
|
Onlinecomponents.com | Dura-Pull Push Pull Connector, Front Panel Mount, PC Contact Potted Seal, 7-26 M RoHS: Compliant | 0 |
|
$17.8200 / $27.3600 | Buy Now |
DISTI #
HS2P7M26BPE
|
TTI | Circular Push Pull Connectors HS2 7-26 M,FRONT PANEL,PC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 24 In Stock |
|
$19.7300 / $20.7200 | Buy Now |
DISTI #
000000000005829046
|
Sager | Circular Push Pull Connectors Front Panel Mount PC Contact Sealed7-26 Min Qty: 25 | 0 |
|
$22.6200 / $23.5200 | Buy Now |
DISTI #
2982647
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 7POS, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$20.6607 / $24.3037 | Buy Now |
DISTI #
2982647
|
Farnell | CIRCULAR CONNECTOR, RCPT, 7POS, PANEL RoHS: Compliant Min Qty: 25 Lead time: 26 Weeks, 3 Days Container: Each | 25 |
|
$22.2037 / $26.7297 | Buy Now |
Part Details for HS2P7M26-BPE
HS2P7M26-BPE CAD Models
HS2P7M26-BPE Part Data Attributes:
|
HS2P7M26-BPE
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HS2P7M26-BPE
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |