Part Details for HS2X2YL6NM by Panduit Corp
Overview of HS2X2YL6NM by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS2X2YL6NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0244
|
Newark | Channel, Pvc, 6Ftx2.17"x2", Yel, External Height - Metric:50.8Mm, External Width - Metric:55.1Mm, Length - Metric:1.8M, External Height - Imperial:2", External Width - Imperial:2.17", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit HS2X2YL6NM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 120 |
|
$8.0200 / $9.5700 | Buy Now |
DISTI #
HS2X2YL6NM-ND
|
DigiKey | WIRE DUCT SOLID BASE 6' YELLOW Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
51 In Stock |
|
$48.5618 / $54.8300 | Buy Now |
DISTI #
HS2X2YL6NM
|
Avnet Americas | HINGED DUCT SOLID NO MTG - Shrink Tubing that comes in 4ft sticks (Alt: HS2X2YL6NM) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
66H0244
|
Avnet Americas | HINGED DUCT SOLID NO MTG - Bulk (Alt: 66H0244) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 4 Weeks, 3 Days Container: Bulk | 120 Partner Stock |
|
$8.5300 / $9.5700 | Buy Now |
DISTI #
644-HS2X2YL6NM
|
Mouser Electronics | Wire Ducting & Raceways Channel, Hinged, Solid, No Mtg. Holes RoHS: Compliant | 0 |
|
$8.0800 / $8.5300 | Order Now |
DISTI #
71405990
|
RS | Solid Hinged Wiring Duct, 2 X 2 X 6', No Mounting Holes, PVC, Yellow | Panduit HS2X2YL6NM RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 48 |
|
$7.8400 / $8.7100 | Buy Now |
DISTI #
PANHS2X2YL6NM
|
Heilind Electronics | Channel, Hinged, Solid, No 2 Mtg. Holes, | Americas - 0 in Stock |
|
$7.9538 / $8.2064 | Buy Now |
|
Onlinecomponents.com | Raceway, Solid Wall, Hinge Cover - No Mtg Holes -- Yellow - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant | 786 Factory Stock |
|
$8.2700 / $9.6500 | Buy Now |
DISTI #
HS2X2YL6NM
|
Avnet Americas | HINGED DUCT SOLID NO MTG - Shrink Tubing that comes in 4ft sticks (Alt: HS2X2YL6NM) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
66H0244
|
Avnet Americas | HINGED DUCT SOLID NO MTG - Bulk (Alt: 66H0244) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 4 Weeks, 3 Days Container: Bulk | 120 Partner Stock |
|
$8.5300 / $9.5700 | Buy Now |
Part Details for HS2X2YL6NM
HS2X2YL6NM CAD Models
HS2X2YL6NM Part Data Attributes:
|
HS2X2YL6NM
Panduit Corp
Buy Now
|
Compare Parts:
HS2X2YL6NM
Panduit Corp
|
Samacsys Manufacturer | Panduit |