Part Details for HS300 10R J by Arcol
Overview of HS300 10R J by Arcol
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 10R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71432421
|
RS | 300 Watts Al Housed10 Ohms 5% | ARCOL HS300 10R J RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3100 | RFQ |
DISTI #
70297161
|
RS | HS300 Series Aluminum Housed Axial Panel Mount Resistor, 10Ohms +/-5% 300W | ARCOL HS300 10R J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4100 | RFQ |
DISTI #
HS300-10RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 10Ω, 300W, ±5% Min Qty: 1 | 19 |
|
$28.6100 / $37.7600 | Buy Now |
DISTI #
4044129
|
Farnell | RES, 10R, 5%, 300W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 0 Days Container: Each | 16 |
|
$24.7475 / $38.5396 | Buy Now |
|
Ozdisan Elektronik | RES.AL.CLAD 300W 10 Ohms 5% WIREWOUND CHASSIS | 0 |
|
$43.6300 / $46.6841 | RFQ |
Part Details for HS300 10R J
HS300 10R J CAD Models
HS300 10R J Part Data Attributes:
|
HS300 10R J
Arcol
Buy Now
|
Compare Parts:
HS300 10R J
Arcol
|
Samacsys Manufacturer | Arcol |