Part Details for HS300 170R F by Arcol
Overview of HS300 170R F by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3003-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±2.5% RH Accuracy | |
HS3003 | Renesas Electronics Corporation | High-Performance Relative Humidity and Temperature Sensor | |
HS3004-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±3.5% RH Accuracy |
Price & Stock for HS300 170R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS300-170RF
|
TME | Resistor: wire-wound, screw, 170Ω, 300W, ±1%, 128x72.5x41.8mm Min Qty: 10 | 0 |
|
$23.1400 | RFQ |