There are no models available for this part yet.
Overview of HS300 5K1 F by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3003-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±2.5% RH Accuracy | |
HS3003 | Renesas Electronics Corporation | High-Performance Relative Humidity and Temperature Sensor | |
HS3004-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±3.5% RH Accuracy |
Price & Stock for HS300 5K1 F by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y5430
|
Newark | 300 Watts Al Housed5.1 Kiloohms 1%/ Box Rohs Compliant: Yes |Arcol HS300 5K1 F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8200 / $31.3200 | Buy Now | |
DISTI #
71432466
|
RS | 300 Watts Al Housed51 KiloOhms 1% | ARCOL HS300 5K1 F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3900 | RFQ | |
DISTI #
HS300-5K1F
|
TME | Resistor: wire-wound, screw, 5.1kΩ, 300W, ±1%, 128x72.5x41.8mm Min Qty: 16 | 0 |
|
$34.9200 | RFQ |
CAD Models for HS300 5K1 F by Arcol
Part Data Attributes for HS300 5K1 F by Arcol
HS300 5K1 F
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
HS300 5K1 FArcolVS
-