Part Details for HS300 68R F by Arcol
Overview of HS300 68R F by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 68R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y5438
|
Newark | 300 Watts Al Housed68 Ohms 1%/Box Rohs Compliant: Yes |Arcol HS300 68R F Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8200 / $31.3200 | Buy Now |
DISTI #
71432469
|
RS | 300 Watts Al Housed68 Ohms 1% | ARCOL HS300 68R F RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3900 | RFQ |
DISTI #
HS300-68RF
|
TME | Resistor: wire-wound, screw, 68Ω, 300W, ±1%, 128x72.5x41.8mm Min Qty: 1 | 25 |
|
$32.8800 / $43.8400 | Buy Now |