Part Details for HS300 6R8 F by Arcol
Overview of HS300 6R8 F by Arcol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 6R8 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS300-6R8F
|
TME | Resistor: wire-wound, screw, 6.8Ω, 300W, ±1%, 128x72.5x41.8mm Min Qty: 1 | 0 |
|
$35.4600 / $56.2500 | RFQ |