Part Details for HS300 75R F by Ohmite Mfg Co
Overview of HS300 75R F by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 75R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS30075RF-ND
|
DigiKey | 300 WATTS AL HOUSEDNN75 OHMS 1% Min Qty: 16 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$31.5081 | Buy Now |
DISTI #
2485-HS30075RF-ND
|
DigiKey | RES CHAS MNT 75 OHM 1% 300W Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
284-HS300-75F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300W 75 1% RoHS: Compliant | 0 |
|
$30.5600 / $33.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1400 / $58.5300 | Buy Now |
DISTI #
HS300 75R F
|
TTI | Wirewound Resistors - Chassis Mount 300W 75 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 8 In Stock |
|
$35.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.1400 / $58.5300 | Buy Now |