Part Details for HS300 R82 F by Ohmite Mfg Co
Overview of HS300 R82 F by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300 R82 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS300R82F-ND
|
DigiKey | 300 WATTS AL HOUSEDNN820 MILLIOH Min Qty: 16 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$49.3963 | Buy Now |
DISTI #
2485-HS300R82F-ND
|
DigiKey | RES CHAS MNT 0.82 OHM 1% 300W Min Qty: 10 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$39.9750 | Buy Now |
DISTI #
284-HS300-0.82F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300W 0.82 1% RoHS: Compliant | 1 |
|
$42.3800 / $57.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1400 / $58.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.1400 / $58.5300 | Buy Now |