Part Details for HS300680RJ by Ohmite Mfg Co
Overview of HS300680RJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS300680RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6425
|
Newark | Res, 680R, 300W, Threaded Stud/Wirewound, Resistance:680Ohm, Product Range:Hs Series, Power Rating:300W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Element Type:Wirewound, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS300680RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3600 / $58.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.3600 / $58.5700 | Buy Now |
Part Details for HS300680RJ
HS300680RJ CAD Models
HS300680RJ Part Data Attributes:
|
HS300680RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS300680RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Silver (Ag) |