Part Details for HS35R1024H5P7 by Dynapar
Overview of HS35R1024H5P7 by Dynapar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS35R1024H5P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2602-HS35R1024H5P7-ND
|
DigiKey | 1024 PPR, 1" BORE DIAMETER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$769.5000 | Buy Now |
DISTI #
71170666
|
RS | Encoder, Heavy Duty, Hollow Shaft, 1" Bore, 1024 PPR, 10 pin+mating Termination | Dynapar HS35R1024H5P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 25 |
|
$784.8900 | Buy Now |