There are no models available for this part yet.
Overview of HS35R2000H367PS by Dynapar
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS35R2000H367PS by Dynapar
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2602-HS35R2000H367PS-ND
|
DigiKey | 2000 PPR, 1" BORE DIAMETER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$807.5000 | Buy Now | |
DISTI #
71173284
|
RS | Encoder, Hollow Shaft, 1in Bore, 2000 PPR, 10 pin + mating Termination | Dynapar HS35R2000H367PS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$758.4800 / $815.5800 | RFQ |