There are no models available for this part yet.
Overview of HS35R204890PF by Dynapar
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HS35R204890PF by Dynapar
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71173492
|
RS | Encoder, Hollow Shaft, 15mm Bore, 2048 PPR, 0.3m cable with 10 pin + mating | Dynapar HS35R204890PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$892.6400 | RFQ |