Part Details for HS3A R7 by Taiwan Semiconductor
Overview of HS3A R7 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3A R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-HS3AR7
|
Mouser Electronics | Rectifiers 50ns 3A 50V High Eff Recovery Rectifier RoHS: Compliant | 1537 |
|
$0.1440 / $0.5100 | Buy Now |
Part Details for HS3A R7
HS3A R7 CAD Models
HS3A R7 Part Data Attributes:
|
HS3A R7
Taiwan Semiconductor
Buy Now
|
Compare Parts:
HS3A R7
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |