Part Details for HS3AB M4G by Taiwan Semiconductor
Overview of HS3AB M4G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3AB M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS3ABM4G-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO214AA Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
HS3AB M4G
|
Avnet Americas | Diode High Efficient Rectifier 50V 3A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: HS3AB M4G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for HS3AB M4G
HS3AB M4G CAD Models
HS3AB M4G Part Data Attributes
|
HS3AB M4G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
HS3AB M4G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |