Part Details for HS3AB R5G by Taiwan Semiconductor
Overview of HS3AB R5G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3AB R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS3ABR5GCT-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO214AA Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
HS3AB R5G
|
Avnet Americas | - Tape and Reel (Alt: HS3AB R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16939668
|
Arrow Electronics | Diode Switching 50V 3A 2-Pin SMB T/R Min Qty: 397 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1745 Container: Cut Strips | Americas - 397 |
|
$0.0720 | Buy Now |
DISTI #
25924897
|
Verical | Diode Switching 50V 3A 2-Pin SMB T/R Min Qty: 397 Package Multiple: 1 Date Code: 1745 | Americas - 397 |
|
$0.0720 | Buy Now |
Part Details for HS3AB R5G
HS3AB R5G CAD Models
HS3AB R5G Part Data Attributes
|
HS3AB R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
HS3AB R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |