Part Details for HS3AH by Taiwan Semiconductor
Overview of HS3AH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS3AHTR-ND
|
DigiKey | 50NS, 3A, 50V, HIGH EFFICIENT RE Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1278 / $0.1584 | Buy Now |
DISTI #
HS3AH
|
Avnet Americas | 50ns, 3A, 50V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS3AH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
821-HS3AH
|
Mouser Electronics | Rectifiers 50ns, 3A, 50V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1260 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1557 | Buy Now |
Part Details for HS3AH
HS3AH CAD Models
HS3AH Part Data Attributes
|
HS3AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS3AH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |