Part Details for HS3B by Surge Components Inc
Overview of HS3B by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS3B
|
Avnet Americas | High Efficient Surface Mount Rectifier 3A 100V 2-Pin DO-214AB - Tape and Reel (Alt: HS3B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0937 | Buy Now |
DISTI #
HS3B
|
Avnet Americas | High Efficient Surface Mount Rectifier 3A 100V 2-Pin DO-214AB - Tape and Reel (Alt: HS3B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1188 | Buy Now |
DISTI #
HS3B
|
Avnet Americas | High Efficient Surface Mount Rectifier 3A 100V 2-Pin DO-214AB - Tape and Reel (Alt: HS3B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1188 | Buy Now |
Part Details for HS3B
HS3B CAD Models
HS3B Part Data Attributes
|
HS3B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
HS3B
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS3B
This table gives cross-reference parts and alternative options found for HS3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH3-100PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMSH3-100PBFREE |
HS3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HS3B vs HS3BB |
CMR3U-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMR3U-01TIN/LEAD |
CMR3U-01PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMR3U-01PBFREE |
CMSH3-100TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMSH3-100TR13PBFREE |
UF3002 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Fuji Electric Co Ltd | HS3B vs UF3002 |
FM302BV-W | Rectifier Diode, | Rectron Semiconductor | HS3B vs FM302BV-W |
CMR3U-01TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMR3U-01TR13PBFREE |
BYT56B(Z) | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | HS3B vs BYT56B(Z) |
CMSH3-100TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMSH3-100TIN/LEAD |