Part Details for HS3B by Yangzhou Yangjie Electronics Co Ltd
Overview of HS3B by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS3B-YAN
|
TME | Diode: rectifying, SMD, 100V, 3A, 50ns, SMC, Ufmax: 1V, Ifsm: 100A Min Qty: 5 | 0 |
|
$0.0600 / $0.1600 | RFQ |
Part Details for HS3B
HS3B CAD Models
HS3B Part Data Attributes
|
HS3B
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS3B
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for HS3B
This table gives cross-reference parts and alternative options found for HS3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSH3-100PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMSH3-100PBFREE |
HS3BB | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | HS3B vs HS3BB |
CMR3U-01TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMR3U-01TIN/LEAD |
CMR3U-01PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMR3U-01PBFREE |
HS3B | Rectifier Diode, | Surge Components Inc | HS3B vs HS3B |
CMSH3-100TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMSH3-100TR13PBFREE |
UF3002 | Rectifier Diode, 1 Element, 3A, 100V V(RRM) | Fuji Electric Co Ltd | HS3B vs UF3002 |
FM302BV-W | Rectifier Diode, | Rectron Semiconductor | HS3B vs FM302BV-W |
CMR3U-01TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | HS3B vs CMR3U-01TR13PBFREE |
BYT56B(Z) | Rectifier Diode, 1 Element, 3A, 100V V(RRM), | Galaxy Microelectronics | HS3B vs BYT56B(Z) |