Part Details for HS3BBH by Taiwan Semiconductor
Overview of HS3BBH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3BBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS3BBHTR-ND
|
DigiKey | 50NS, 3A, 100V, HIGH EFFICIENT R Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0949 / $0.1149 | Buy Now |
DISTI #
HS3BBH
|
Avnet Americas | 50ns, 3A, 100V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS3BBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0925 / $0.1028 | Buy Now |
DISTI #
821-HS3BBH
|
Mouser Electronics | Rectifiers 50ns, 3A, 100V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0920 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1130 | Buy Now |
DISTI #
HS3BBH
|
Avnet Americas | 50ns, 3A, 100V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS3BBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0925 / $0.1028 | Buy Now |
DISTI #
HS3BBH
|
Avnet Americas | 50ns, 3A, 100V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS3BBH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0925 / $0.1028 | Buy Now |
Part Details for HS3BBH
HS3BBH CAD Models
HS3BBH Part Data Attributes
|
HS3BBH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS3BBH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |