Part Details for HS3DB-K by Taiwan Semiconductor
Overview of HS3DB-K by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3DB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS3DB-KTR-ND
|
DigiKey | 50NS, 3A, 200V, HIGH EFFICIENT R Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0704 / $0.0974 | Buy Now |
DISTI #
HS3DB-K
|
Avnet Americas | 50ns, 3A, 200V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS3DB-K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
DISTI #
821-HS3DB-K
|
Mouser Electronics | Rectifiers 50ns, 3A, 200V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0670 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0825 | Buy Now |
DISTI #
HS3DB-K
|
Avnet Americas | 50ns, 3A, 200V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS3DB-K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
DISTI #
HS3DB-K
|
Avnet Americas | 50ns, 3A, 200V, High Efficient Recovery Rectifier - Tape and Reel (Alt: HS3DB-K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0707 / $0.0772 | Buy Now |
Part Details for HS3DB-K
HS3DB-K CAD Models
HS3DB-K Part Data Attributes
|
HS3DB-K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS3DB-K
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |