Part Details for HS3K by Surge Components Inc
Overview of HS3K by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS3K
|
Avnet Americas | High Efficient Surface Mount Rectifier 3A 800V 2-Pin DO-214AB - Tape and Reel (Alt: HS3K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0937 | Buy Now |
DISTI #
HS3K
|
Avnet Americas | High Efficient Surface Mount Rectifier 3A 800V 2-Pin DO-214AB - Tape and Reel (Alt: HS3K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1188 | Buy Now |
DISTI #
HS3K
|
Avnet Americas | High Efficient Surface Mount Rectifier 3A 800V 2-Pin DO-214AB - Tape and Reel (Alt: HS3K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1188 | Buy Now |
Part Details for HS3K
HS3K CAD Models
HS3K Part Data Attributes
|
HS3K
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
HS3K
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS3K
This table gives cross-reference parts and alternative options found for HS3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM307L-HF-W | Rectifier Diode, | Rectron Semiconductor | HS3K vs HFM307L-HF-W |
MR858 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Taiwan Semiconductor | HS3K vs MR858 |
FM306BV-W | Rectifier Diode, | Rectron Semiconductor | HS3K vs FM306BV-W |
1N5407/G | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | RFE International Inc | HS3K vs 1N5407/G |
FM306B-T | Rectifier Diode, | Rectron Semiconductor | HS3K vs FM306B-T |
FM306BV-T | Rectifier Diode, | Rectron Semiconductor | HS3K vs FM306BV-T |
FM306L-T | Rectifier Diode, | Rectron Semiconductor | HS3K vs FM306L-T |
HFM307L-T | Rectifier Diode, | Rectron Semiconductor | HS3K vs HFM307L-T |
HFM307-T | Rectifier Diode, | Rectron Semiconductor | HS3K vs HFM307-T |
HFM307B-T | Rectifier Diode, | Rectron Semiconductor | HS3K vs HFM307B-T |