Part Details for HS3K by Taiwan Semiconductor
Overview of HS3K by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS3KCT-ND
|
DigiKey | DIODE GEN PURP 800V 3A DO214AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.1265 / $0.4500 | Buy Now |
DISTI #
HS3K
|
Avnet Americas | Diode High Efficiency Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
821-HS3K
|
Mouser Electronics | Rectifiers 75ns, 3A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1260 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1557 | Buy Now |
DISTI #
HS3K
|
Avnet Americas | Diode High Efficiency Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
HS3K
|
Avnet Americas | Diode High Efficiency Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
Part Details for HS3K
HS3K CAD Models
HS3K Part Data Attributes
|
HS3K
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS3K
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS3K
This table gives cross-reference parts and alternative options found for HS3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS3KHV6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | HS3K vs HS3KHV6G |
HS3KG | Rectifier Diode, | Taiwan Semiconductor | HS3K vs HS3KG |
HS3KHR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | HS3K vs HS3KHR6G |
HS3KR6G | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | HS3K vs HS3KR6G |
HS3KR7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | HS3K vs HS3KR7 |
HS3KM6 | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | HS3K vs HS3KM6 |