Part Details for HS3KH by Taiwan Semiconductor
Overview of HS3KH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS3KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HS3KHCT-ND
|
DigiKey | 75NS, 3A, 800V, HIGH EFFICIENT R Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1265 / $0.4500 | Buy Now |
DISTI #
HS3KH
|
Avnet Americas | Diode High Efficiency Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
821-HS3KH
|
Mouser Electronics | Rectifiers 75ns, 3A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1260 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1557 | Buy Now |
DISTI #
HS3KH
|
Avnet Americas | Diode High Efficiency Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
HS3KH
|
Avnet Americas | Diode High Efficiency Rectifier 800V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: HS3KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1336 / $0.1457 | Buy Now |
DISTI #
HS3KH
|
EBV Elektronik | Diode High Efficiency Rectifier 800V 3A 2-Pin DO-214AB T/R (Alt: HS3KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for HS3KH
HS3KH CAD Models
HS3KH Part Data Attributes
|
HS3KH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS3KH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS3KH
This table gives cross-reference parts and alternative options found for HS3KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM307L-HF-W | Rectifier Diode, | Rectron Semiconductor | HS3KH vs HFM307L-HF-W |
MR858 | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Taiwan Semiconductor | HS3KH vs MR858 |
FM306BV-W | Rectifier Diode, | Rectron Semiconductor | HS3KH vs FM306BV-W |
1N5407/G | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | RFE International Inc | HS3KH vs 1N5407/G |
FM306B-T | Rectifier Diode, | Rectron Semiconductor | HS3KH vs FM306B-T |
FM306BV-T | Rectifier Diode, | Rectron Semiconductor | HS3KH vs FM306BV-T |
FM306L-T | Rectifier Diode, | Rectron Semiconductor | HS3KH vs FM306L-T |
HFM307L-T | Rectifier Diode, | Rectron Semiconductor | HS3KH vs HFM307L-T |
HFM307-T | Rectifier Diode, | Rectron Semiconductor | HS3KH vs HFM307-T |
HFM307B-T | Rectifier Diode, | Rectron Semiconductor | HS3KH vs HFM307B-T |